Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-EH3B-WX0DDCopy
Manufacturer Standard Lead Time32 weeks
Order Code1814446
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.810 (CNY6.5653) |
| 10+ | CNY4.440 (CNY5.0172) |
| 25+ | CNY4.050 (CNY4.5765) |
| 50+ | CNY3.600 (CNY4.068) |
| 100+ | CNY3.300 (CNY3.729) |
| 500+ | CNY3.160 (CNY3.5708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.81 (CNY6.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-EH3B-WX0DDCopy
Manufacturer Standard Lead Time32 weeks
Order Code1814446
Technical Datasheet
LED ColourRed Orange
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity9.3cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red Orange
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
9.3cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
