Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-D150Copy
Manufacturer Standard Lead Time24 weeks
Order Code1003231
Product Range5mm Red LED
Your Part Number
25,136 In Stock
88,000 more incoming. You can reserve stock now
25,136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.490 (CNY5.0737) |
| 10+ | CNY3.100 (CNY3.503) |
| 100+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY1.860 (CNY2.1018) |
| 1000+ | CNY1.740 (CNY1.9662) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.45 (CNY25.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-D150Copy
Manufacturer Standard Lead Time24 weeks
Order Code1003231
Product Range5mm Red LED
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If1mA
Forward Voltage1.6V
Wavelength Typ637nm
Luminous Intensity3mcd
Viewing Angle65°
Lens ShapeRound
Product Range5mm Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-D150 is a red solid state LED Lamp utilizes double hetero-junction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency at very low drive currents. The color is deep red at the dominant wavelength of 637nm. This lamp is ideally suited for use in applications where high light output is required with minimum power output.
- High light output at low currents
- Wide viewing angle
- Outstanding material efficiency
- Low power/low forward voltage
- TTL compatible
Applications
LED Lighting, Power Management, Communications & Networking
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
1.6V
Luminous Intensity
3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
1mA
Wavelength Typ
637nm
Viewing Angle
65°
Product Range
5mm Red LED
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
