
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY2.690 (CNY3.0397) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.480 (CNY1.6724) |
Product Information
Product Overview
HLMP-D101 is a high intensity double hetero-junction LED lamp made of AlGaAs construction. This LED material has outstanding light output efficiency over a wide range of drive currents. The colour is deep red at the dominant wavelength of 637nm. This lamp may be DC or pulse driven to achieve desired light output. Typical applications include bright ambient lighting conditions, moving message panels, portable equipment and general use.
- Exceptional brightness
- Wide viewing angle
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
Warnings
Care must be taken during PCB assembly and soldering process to prevent damage to LED component. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red
T-1 3/4 (5mm)
1.8V
70mcd
Round
-
No SVHC (04-Feb-2026)
Through Hole
20mA
637nm
65°
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
