
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY7.780 (CNY8.7914) |
| 25+ | CNY7.100 (CNY8.023) |
| 50+ | CNY6.420 (CNY7.2546) |
| 100+ | CNY5.740 (CNY6.4862) |
| 500+ | CNY4.920 (CNY5.5596) |
Product Information
Product Overview
The HLMP-CM2G-130DD is a 5mm high intensity green LED with untinted/non-diffused lens, made of InGaN. This T-1-3/4 package incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. It is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The epoxy contains UV inhibitor to reduce the effects of long term exposure to direct sunlight.
- Well defined spatial radiation pattern
- High luminous output
- Superior resistance to moisture
Applications
LED Lighting, Signalling
Warnings
This is a Class 1C HBM ESD sensitive device per JEDEC standard, please observe appropriate precautions during handling and processing.
Technical Specifications
Green
T-1 3/4 (5mm)
3.1V
35cd
Round
-
No SVHC (04-Feb-2026)
Through Hole
20mA
525nm
23°
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
