Print Page
Image is for illustrative purposes only. Please refer to product description.

7,663 In Stock
Need more?
7663 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.040 (CNY4.5652) |
| 10+ | CNY2.780 (CNY3.1414) |
| 25+ | CNY2.460 (CNY2.7798) |
| 50+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.610 (CNY1.8193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.04 (CNY4.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-C523
Order Code1003421
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ570nm
Luminous Intensity69.8mcd
Viewing Angle25°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-C523 is a super ultra-bright green LED Lamp with non-diffused lens. It is designed to produce a bright light source and smooth radiation pattern. This lamp has been designed with a 20mil lead frame, enhanced flange and tight meniscus controls, making it compatible with radial lead automated insertion equipment.
- Very high intensity
- Exceptional uniformity
- Binned for colour and intensity
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.2V
Luminous Intensity
69.8mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
25°
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
