Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-C515Copy
Manufacturer Standard Lead Time29 weeks
Order Code1003420
Your Part Number
14,735 In Stock
Need more?
14,735 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.270 (CNY4.8251) |
| 10+ | CNY2.960 (CNY3.3448) |
| 25+ | CNY2.690 (CNY3.0397) |
| 50+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.780 (CNY2.0114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.27 (CNY4.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-C515Copy
Manufacturer Standard Lead Time29 weeks
Order Code1003420
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ570nm
Luminous Intensity300mcd
Viewing Angle20°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-C515 is a super ultra-bright green LED Lamp with non-diffused lens. It is designed to produce a bright light source and smooth radiation pattern. This lamp has been designed with a 20mil lead frame, enhanced flange and tight meniscus controls, making it compatible with radial lead automated insertion equipment.
- Very high intensity
- Exceptional uniformity
- Binned for colour and intensity
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.2V
Luminous Intensity
300mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
20°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
