Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-C223Copy
Manufacturer Standard Lead Time29 weeks
Order Code1003416
Your Part Number
1,717 In Stock
Need more?
1,717 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY4.110 (CNY4.6443) |
| 25+ | CNY3.750 (CNY4.2375) |
| 50+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.500 (CNY2.825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.95 (CNY6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-C223Copy
Manufacturer Standard Lead Time29 weeks
Order Code1003416
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ626nm
Luminous Intensity90.2mcd
Viewing Angle25°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-C223 is a super ultra-bright red LED Lamp with non-diffused lens. It is designed to produce a bright light source and smooth radiation pattern. This lamp has been designed with a 20mil lead frame, enhanced flange and tight meniscus controls, making it compatible with radial lead automated insertion equipment.
- Very high intensity
- Exceptional uniformity
- Binned for colour and intensity
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
1.9V
Luminous Intensity
90.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
25°
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
