Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.460 (CNY6.1698) |
| 10+ | CNY4.130 (CNY4.6669) |
| 25+ | CNY3.710 (CNY4.1923) |
| 50+ | CNY3.280 (CNY3.7064) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.890 (CNY3.2657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.46 (CNY6.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-AG75-120DDCopy
Order Code1897152
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity4.2cd
Viewing Angle-
Lens ShapeOval
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-AG75-120DD is a 5mm red Mini Oval LED with tinted/diffused lens, made of AlInGaP. This precision optical performance oval LED is specifically designed for full colour/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that, this device is excellent for wide field of view outdoor applications where a wide viewing angle and readability in sunlight is essential. The package epoxy contains UV inhibitor to reduce the effects of long term exposure to direct sunlight.
- Well defined spatial radiation pattern
- High brightness material
- Superior resistance to moisture
Applications
Signalling, LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Viewing Angle
-
Product Range
-
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
4.2cd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000406
