Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-AB74-WXBDDCopy
Manufacturer Standard Lead Time35 weeks
Order Code2497349
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.180 (CNY10.3734) |
| 10+ | CNY7.020 (CNY7.9326) |
| 25+ | CNY6.400 (CNY7.232) |
| 50+ | CNY5.680 (CNY6.4184) |
| 100+ | CNY5.220 (CNY5.8986) |
| 500+ | CNY4.990 (CNY5.6387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.18 (CNY10.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-AB74-WXBDDCopy
Manufacturer Standard Lead Time35 weeks
Order Code2497349
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case Size5mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity1.99cd
Viewing Angle-
Lens ShapeOval
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-AB74-WXBDD is a 5mm blue Mini Oval LED with tinted/diffused lens, made of InGaN. This precision optical performance oval LED is specifically designed for full colour/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that, this device is excellent for wide field of view outdoor applications where a wide viewing angle and readability in sunlight is essential. The package epoxy contains UV inhibitor to reduce the effects of long term exposure to direct sunlight.
- Well defined spatial radiation pattern
- High brightness material
- Superior resistance to moisture
Applications
Signalling, LED Lighting
Technical Specifications
LED Colour
Blue
LED Case Size
5mm
Forward Voltage
3.2V
Viewing Angle
-
Product Range
-
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
1.99cd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000412
