Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-6720Copy
Manufacturer Standard Lead Time25 weeks
Order Code1003387
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.130 (CNY20.4869) |
| 10+ | CNY13.110 (CNY14.8143) |
| 25+ | CNY12.100 (CNY13.673) |
| 50+ | CNY11.080 (CNY12.5204) |
| 100+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY8.690 (CNY9.8197) |
Price for:Each
Minimum: 5
Multiple: 5
CNY90.65 (CNY102.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6720Copy
Manufacturer Standard Lead Time25 weeks
Order Code1003387
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size1.9mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ585nm
Luminous Intensity2mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Yellow
LED Case Size
1.9mm
Forward Voltage
2V
Luminous Intensity
2mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
90°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
