Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-6500-F0011Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1003359RL
Cut Tape1003359
Your Part Number
2,400 In Stock
6,000 more incoming. You can reserve stock now
2,400 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.770 | CNY15.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY11.360 (CNY12.8368) |
| 50+ | CNY8.690 (CNY9.8197) |
| 200+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY7.480 (CNY8.4524) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6500-F0011Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1003359RL
Cut Tape1003359
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1.9mm
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ569nm
Luminous Intensity7mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HLMP-6500-F0011 is a subminiature dome LED Lamp for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on-off contrast ratio.
- Ideal for space limited applications
- Axial leads
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
1.9mm
Forward Voltage
2.1V
Luminous Intensity
7mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
569nm
Viewing Angle
90°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Alternatives for HLMP-6500-F0011
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281
