Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-6500-F0010Copy
Manufacturer Standard Lead Time24 weeks
Order Code1003195
Your Part Number
785 In Stock
3,000 more incoming. You can reserve stock now
20 Next business day delivery available(Shanghai stock)
765 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.670 (CNY25.6171) |
| 10+ | CNY16.390 (CNY18.5207) |
| 25+ | CNY15.130 (CNY17.0969) |
| 50+ | CNY13.860 (CNY15.6618) |
| 100+ | CNY12.590 (CNY14.2267) |
| 500+ | CNY10.950 (CNY12.3735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.67 (CNY25.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6500-F0010Copy
Manufacturer Standard Lead Time24 weeks
Order Code1003195
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size1.9mm
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ569nm
Luminous Intensity7mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HLMP-6500-F0010 is a subminiature high performance green LED Lamp with tinted/diffused lens. The dome lamp is used as indicator, it provides a wide viewing angle with a high ON-OFF contrast ratio.
- Ideal for space limited applications
- Axial leads
Applications
Signalling, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
1.9mm
Forward Voltage
2.1V
Luminous Intensity
7mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
569nm
Viewing Angle
90°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
