Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-6400-F0011Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1003358RL
Cut Tape1003358
Your Part Number
4,288 In Stock
Need more?
4,288 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.820 | CNY18.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.820 (CNY21.2666) |
| 10+ | CNY13.640 (CNY15.4132) |
| 50+ | CNY10.520 (CNY11.8876) |
| 200+ | CNY9.840 (CNY11.1192) |
| 500+ | CNY9.150 (CNY10.3395) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6400-F0011Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1003358RL
Cut Tape1003358
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1.91mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ585nm
Luminous Intensity9mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HLMP-6400-F0011 is a subminiature yellow LED Lamp with tinted/diffused lens. The dome lamp is used as indicator, it provides a wide viewing angle with a high ON-OFF contrast ratio.
- Ideal for space limited applications
- Axial leads
Applications
Signalling, Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
1.91mm
Forward Voltage
2V
Luminous Intensity
9mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
90°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Alternatives for HLMP-6400-F0011
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
