Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-6300-F0011Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1003357RL
Cut Tape1003357
Product RangeHLMP-6xxx Series
Your Part Number
4,454 In Stock
Need more?
4,454 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.990 | CNY16.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY9.150 (CNY10.3395) |
| 200+ | CNY8.620 (CNY9.7406) |
| 500+ | CNY8.090 (CNY9.1417) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6300-F0011Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1003357RL
Cut Tape1003357
Product RangeHLMP-6xxx Series
Technical Datasheet
LED ColourHigh Efficiency Red
LED MountingSMD
LED Case Size2.21mm x 2.34mm
Forward Current If10mA
Forward Voltage1.8V
Wavelength Typ626nm
Luminous Intensity10mcd
Viewing Angle90°
Lens ShapeDome
Product RangeHLMP-6xxx Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HLMP-6300-F0011 is a subminiature high efficiency red LED Lamp with tinted/diffused lens. The dome lamp is used as indicator, it provides a wide viewing angle with a high ON-OFF contrast ratio.
- Ideal for space limited applications
- Axial leads
Applications
Signalling, Industrial
Technical Specifications
LED Colour
High Efficiency Red
LED Case Size
2.21mm x 2.34mm
Forward Voltage
1.8V
Luminous Intensity
10mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
626nm
Viewing Angle
90°
Product Range
HLMP-6xxx Series
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
