Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-6000Copy
Manufacturer Standard Lead Time25 weeks
Order Code1003184
Your Part Number
3,842 In Stock
Need more?
3,842 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY11.740 (CNY13.2662) |
| 25+ | CNY10.800 (CNY12.204) |
| 50+ | CNY9.860 (CNY11.1418) |
| 100+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY7.700 (CNY8.701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.30 (CNY18.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6000Copy
Manufacturer Standard Lead Time25 weeks
Order Code1003184
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size1.9mm
Forward Current If10mA
Forward Voltage1.6V
Wavelength Typ640nm
Luminous Intensity1.2mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HLMP-6000 is a subminiature standard red LED Lamp with tinted/diffused lens. The dome lamp is used as indicator, it uses a tinted/diffused lens to provide a wide viewing angle with a high ON-OFF contrast ratio. This device is made by encapsulating LED chips on axial lead frames to form moulded epoxy subminiature lamp package.
- Diffused dome for wide viewing angle
- Ideal for space limited applications
- Axial leads
Applications
Signalling, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
1.9mm
Forward Voltage
1.6V
Luminous Intensity
1.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
640nm
Viewing Angle
90°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
