Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-6000-E0011Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1003354RL
Cut Tape1003354
Your Part Number
1,518 In Stock
6,000 more incoming. You can reserve stock now
1,518 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.050 | CNY19.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.050 (CNY21.5265) |
| 10+ | CNY13.720 (CNY15.5036) |
| 50+ | CNY10.520 (CNY11.8876) |
| 200+ | CNY9.840 (CNY11.1192) |
| 500+ | CNY9.150 (CNY10.3395) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6000-E0011Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1003354RL
Cut Tape1003354
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1.9mm
Forward Current If50mA
Forward Voltage1.6V
Wavelength Typ640nm
Luminous Intensity1.2mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HLMP-6000-E0011 is a subminiature standard red LED Lamp with tinted/diffused lens. The dome lamp is used as indicator, it provides a wide viewing angle with a high ON-OFF contrast ratio.
- Ideal for space limited applications
- Axial leads
Applications
Signalling, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
1.9mm
Forward Voltage
1.6V
Luminous Intensity
1.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
640nm
Viewing Angle
90°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
