Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-4740Copy
Manufacturer Standard Lead Time20 weeks
Order Code1003234
Product Range5mm Green LED
Your Part Number
30,078 In Stock
2,246 more incoming. You can reserve stock now
30,078 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.970 (CNY4.4861) |
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.530 (CNY1.7289) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.85 (CNY22.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-4740Copy
Manufacturer Standard Lead Time20 weeks
Order Code1003234
Product Range5mm Green LED
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ569nm
Luminous Intensity2.3mcd
Viewing Angle50°
Lens ShapeRound
Product Range5mm Green LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-4740 from Avago is a through hole, tinted diffused LED which is designed and optimized specifically for low DC current operation. This LED is low power, CMOS-MOS compatible and TTL compatible. HLMP-4740 LED widely used in DC circuits, telecommunications indicators and keyboard indicators.
- Standard bulb size is T-1 3/4 (5mm)
- Green colour LED
- LED material is GaP
- Round shape LED
- Forward voltage is 1.9V
- Forward current (If) is 2mA
- Luminous intensity is 2.3mcd
- Wavelength is 569nm
- Viewing angle of 50°
- High efficiency
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
1.9V
Luminous Intensity
2.3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
569nm
Viewing Angle
50°
Product Range
5mm Green LED
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
