Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-3950Copy
Manufacturer Standard Lead Time24 weeks
Order Code1003226
Your Part Number
4,567 In Stock
72,000 more incoming. You can reserve stock now
4,567 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.730 (CNY5.3449) |
| 10+ | CNY3.270 (CNY3.6951) |
| 25+ | CNY2.970 (CNY3.3561) |
| 50+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY2.370 (CNY2.6781) |
| 500+ | CNY1.970 (CNY2.2261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.73 (CNY5.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-3950Copy
Manufacturer Standard Lead Time24 weeks
Order Code1003226
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ569nm
Luminous Intensity265mcd
Viewing Angle24°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLMP-3950 is a non-diffused ultra-bright LED lamp that out-performs conventional LED lamp. By utilizing new higher intensity material, we achieve superior product performance. The HLMP-3950 series lamp is gallium phosphide green light emitting diode. Typical applications include lighted switches, backlighting front panels, light pipe sources and keyboard indicators.
- Improved brightness
- Improved colour performance
- New sturdy leads
- IC compatible/low current capability
- Reliable and rugged
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.2V
Luminous Intensity
265mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
569nm
Viewing Angle
24°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
