Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-3601Copy
Manufacturer Standard Lead Time29 weeks
Order Code1003220
Your Part Number
1,637 In Stock
Need more?
1,637 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.260 (CNY7.0738) |
| 10+ | CNY4.310 (CNY4.8703) |
| 25+ | CNY3.930 (CNY4.4409) |
| 50+ | CNY3.550 (CNY4.0115) |
| 100+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY2.650 (CNY2.9945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.26 (CNY7.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-3601Copy
Manufacturer Standard Lead Time29 weeks
Order Code1003220
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If13mA
Forward Voltage12V
Wavelength Typ626nm
Luminous Intensity2.1mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-3601 is a 5mm red LED Lamp with an integrated resistor and tinted/diffused lens, made of GaAsP on a GaAs substrate. The integral current limiting resistor allows the lamp to be driven from a 12V source without an external current limiter. The T-13/4 lamp is provided with sturdy leads suitable for wire wrap applications. The T-13/4 lamp may be front panel mounted by using the HLMP-0103 clip and ring.
- Integral current limiting resistor
- TTL compatible
- Wide viewing angle
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
12V
Luminous Intensity
2.1mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
13mA
Wavelength Typ
626nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
