Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-2400Copy
Manufacturer Standard Lead Time20 weeks
Order Code1003249
Your Part Number
2,704 In Stock
Need more?
2,704 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.640 (CNY25.5832) |
| 10+ | CNY14.790 (CNY16.7127) |
| 25+ | CNY14.200 (CNY16.046) |
| 50+ | CNY13.610 (CNY15.3793) |
| 100+ | CNY13.010 (CNY14.7013) |
| 500+ | CNY10.610 (CNY11.9893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.64 (CNY25.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Applications
Computers & Computer Peripherals, Consumer Electronics, Automation & Process Control, Communications & Networking, Industrial, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
Forward Voltage
2.1V
No. of LEDs
2LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
20mcd
Display Size
8.89mm x 3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
