Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-1790Copy
Order Code1003209
Product RangeHLMP-1700; -1719; -1790
Your Part Number
83,079 In Stock
Need more?
2,138 Next business day delivery available(Shanghai stock)
806 Delivery in 3-4 Business Days(SG stock)
80,135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.490 (CNY5.0737) |
| 10+ | CNY3.100 (CNY3.503) |
| 100+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.730 (CNY1.9549) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.45 (CNY25.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1790Copy
Order Code1003209
Product RangeHLMP-1700; -1719; -1790
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ569nm
Luminous Intensity2.3mcd
Viewing Angle50°
Lens ShapeRound
Product RangeHLMP-1700; -1719; -1790
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-1790 from Avago is a through hole, tinted diffused low current LED. This LED is designed and optimized specifically for low DC current operation. This LED is low power, CMOS-MOS and TTL compatible. HLMP-1790 LED is widely used in DC circuits, telecommunication indicators and keyboard indicators.
- Standard bulb size is T-1 (3mm)
- Green colour LED
- LED material is GaP
- Round shape LED
- Forward voltage is 1.9V
- Forward current (If) is 2mA
- Luminous intensity is 2.3mcd
- Wavelength is 569nm
- Viewing angle of 50°
- High efficiency
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
2.3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
569nm
Viewing Angle
50°
Product Range
HLMP-1700; -1719; -1790
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
