Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-1790-A00A2Copy
Manufacturer Standard Lead Time30 weeks
Order Code1003385
Your Part Number
18,117 In Stock
10,000 more incoming. You can reserve stock now
1,306 Next business day delivery available(Shanghai stock)
16,811 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.640 (CNY10.8932) |
| 10+ | CNY6.760 (CNY7.6388) |
| 25+ | CNY6.190 (CNY6.9947) |
| 50+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY5.050 (CNY5.7065) |
| 500+ | CNY4.300 (CNY4.859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.64 (CNY10.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1790-A00A2Copy
Manufacturer Standard Lead Time30 weeks
Order Code1003385
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ569nm
Luminous Intensity2.3mcd
Viewing Angle50°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLMP-1790-A00A2 is a 3mm low current tinted diffused LED lamp designed and optimized specifically for low current operation. Luminous intensity and forward voltage are tested at 2mA to assure consistent brightness at TTL output current levels. Typical applications include low power DC circuits, telecommunication indicators, portable equipment and keyboard indicators.
- GaP green colour LED
- High efficiency
- Right angle housing and even leads
- Low power
- CMOS-MOS compatible
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
2.3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
569nm
Viewing Angle
50°
Product Range
-
MSL
-
Alternatives for HLMP-1790-A00A2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
