Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-1719Copy
Manufacturer Standard Lead Time24 weeks
Order Code1003208
Product Range3 mm Yellow LED
Your Part Number
30,239 In Stock
34,000 more incoming. You can reserve stock now
700 Next business day delivery available(Shanghai stock)
29,539 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.900 (CNY4.407) |
| 10+ | CNY2.700 (CNY3.051) |
| 100+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1000+ | CNY1.490 (CNY1.6837) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.50 (CNY22.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1719Copy
Manufacturer Standard Lead Time24 weeks
Order Code1003208
Product Range3 mm Yellow LED
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ585nm
Luminous Intensity1.6mcd
Viewing Angle50°
Lens ShapeRound
Product Range3 mm Yellow LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-1719 is a 3mm tinted diffused low current LED Lamp, yellow colour. It is designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2mA to assure consistent brightness at TTL output current levels.
- Low power DC circuits
- High efficiency
- Wide viewing angle
Applications
LED Lighting, Communications & Networking, Portable Devices
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
1.8V
Luminous Intensity
1.6mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
585nm
Viewing Angle
50°
Product Range
3 mm Yellow LED
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
