Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-1640Copy
Manufacturer Standard Lead Time29 weeks
Order Code1003391
Your Part Number
7,009 In Stock
Need more?
7,009 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.150 (CNY9.2095) |
| 10+ | CNY5.690 (CNY6.4297) |
| 25+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY4.690 (CNY5.2997) |
| 100+ | CNY4.180 (CNY4.7234) |
| 500+ | CNY3.510 (CNY3.9663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.15 (CNY9.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1640Copy
Manufacturer Standard Lead Time29 weeks
Order Code1003391
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage5V
Wavelength Typ569nm
Luminous Intensity1.6mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLMP-1640 is a 3mm 5V integrated resistor LED lamp that contains an integral current limiting resistor in series with the LED. This allows the lamp to be driven from a 5V source without an external current limiter.
- Green colour LED
- TTL compatible
- Cost effective, saves space and resistor cost
- Green device uses GaP on a GaP substrate
- Diffused lamps provide a wide off-axis viewing angle
- 1.6mcd luminous intensity
- Operating temperature range from -20°C to +85°C
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
5V
Luminous Intensity
1.6mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
569nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000376
