Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-1600Copy
Manufacturer Standard Lead Time29 weeks
Order Code1003390
Your Part Number
12,847 In Stock
Need more?
12,847 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.480 (CNY8.4524) |
| 10+ | CNY5.200 (CNY5.876) |
| 25+ | CNY4.750 (CNY5.3675) |
| 50+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY3.830 (CNY4.3279) |
| 500+ | CNY3.220 (CNY3.6386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.48 (CNY8.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1600Copy
Manufacturer Standard Lead Time29 weeks
Order Code1003390
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage5V
Wavelength Typ626nm
Luminous Intensity2.1mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLMP-1600 is a 3mm 5V integrated resistor LED lamp that contains an integral current limiting resistor in series with the LED. This allows the lamp to be driven from a 5V source without an external current limiter.
- Red colour LED
- TTL compatible
- Cost effective, saves space and resistor cost
- High efficiency red device use GaAsP on a GaP substrate
- Diffused lamps provide a wide off-axis viewing angle
- 2.1mcd luminous intensity
- Operating temperature range from -40°C to +85°C
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
5V
Luminous Intensity
2.1mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
626nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
