Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-1440Copy
Manufacturer Standard Lead Time23 weeks
Order Code1003202
Your Part Number
24,948 In Stock
Need more?
24,948 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.970 (CNY4.4861) |
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.520 (CNY1.7176) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.85 (CNY22.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1440Copy
Manufacturer Standard Lead Time23 weeks
Order Code1003202
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity45mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLMP-1440 is a T-1 (3mm) ultra-bright yellow LED lamp. It is a non-diffused lamp that out-performs conventional LED lamp. By utilizing new higher higher-intensity material, we achieve superior product performance. Typical applications include lighted switches backlighting front panels, light pipe sources and keyboard indicators.
- Improved brightness
- Yellow colour LED
- Reverse voltage (IR = 100µA) is 5V, transient forward current(10µs pulse) is 500mA
- Peak forward current is 90mA, average forward current is 25mA
- IC compatible/low current capability
- Reliable and rugged
- New sturdy leads
- Operating temperature range from -40°C to 100°C
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
45mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
45°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
