Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-1401Copy
Manufacturer Standard Lead Time24 weeks
Order Code1003198
Product Range3 mm Yellow LED
Your Part Number
44,129 In Stock
Need more?
255 Next business day delivery available(Shanghai stock)
43,874 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY1.840 (CNY2.0792) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.410 (CNY1.5933) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.10 (CNY21.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1401Copy
Manufacturer Standard Lead Time24 weeks
Order Code1003198
Product Range3 mm Yellow LED
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage2V
Wavelength Typ585nm
Luminous Intensity2.2mcd
Viewing Angle60°
Lens ShapeRound
Product Range3 mm Yellow LED
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-1401 is a yellow Diffused LED Lamp made of GaAsP on GaP construction. This family of T-1 lamp is widely used in general-purpose indicator applications. Diffusants, tints and optical design are balanced to yield superior light output and wide viewing angles.
- High intensity
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
Applications
LED Lighting
Warnings
Care must be taken during PCB assembly and soldering process to prevent damage to LED component. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
2.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
585nm
Viewing Angle
60°
Product Range
3 mm Yellow LED
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for HLMP-1401
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
