Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-0800Copy
Manufacturer Standard Lead Time20 weeks
Order Code1003138
Your Part Number
11,081 In Stock
Need more?
11,081 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY6.030 (CNY6.8139) |
| 25+ | CNY5.510 (CNY6.2263) |
| 50+ | CNY4.990 (CNY5.6387) |
| 100+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY3.750 (CNY4.2375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.62 (CNY9.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-0800Copy
Manufacturer Standard Lead Time20 weeks
Order Code1003138
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb Size2mm x 5mm
Viewing Angle100°
Lens ShapeRectangular
Forward Current / ColourR 25mA, G 25mA
Luminous Intensity / ColourR 2.1mcd, G 2.6mcd
Forward Voltage / ColourR 1.9V, G 2.2V
Wavelength / ColourR 626nm, G 570nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-0800 is a 2 x 5mm rectangular Bicolour LED Lamp in high efficiency red/high performance green. This bicolour LED lamp is mounted on a central common cathode lead for maximum on-axis viewability. Colours between HER and green can be generated by independently pulse width modulating the LED chips.
- 2 Colours operation
- 3 Leads with one common cathode
- Diffused, wide visibility range
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green, Red
Bulb Size
2mm x 5mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 2.1mcd, G 2.6mcd
Wavelength / Colour
R 626nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
100°
Forward Current / Colour
R 25mA, G 25mA
Forward Voltage / Colour
R 1.9V, G 2.2V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
