Print Page
Image is for illustrative purposes only. Please refer to product description.

7,959 In Stock
Need more?
7,959 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 10+ | CNY8.390 (CNY9.4807) |
| 25+ | CNY7.680 (CNY8.6784) |
| 50+ | CNY6.960 (CNY7.8648) |
| 100+ | CNY6.240 (CNY7.0512) |
| 500+ | CNY5.560 (CNY6.2828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.74 (CNY13.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-0504Copy
Order Code1003243
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size2.5mm x 7.6mm
Forward Current If25mA
Forward Voltage2.2V
Wavelength Typ569nm
Luminous Intensity2.6mcd
Viewing Angle100°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLMP-0504 is a 2.5mm x 7.6mm green rectangular LED lamp. It is a solid-state lamp encapsulated in a radial lead rectangular epoxy package. It utilizes a tinted, diffused epoxy to provide high on-off contrast and a flat, high-intensity emitting surface. Borderless package design allows the creation of uninterrupted light-emitting areas.
- Flat high sterance emitting surface
- Stackable on 2.54mm (0.100inch) centres
- Ideal as flush mounted panel indicators
- Ideal for backlighting legends
- Long life: solid state reliability
- IC compatible/low current requirements
- 564nm max dominant wavelength
- 2.6mcd minimum luminous intensity
- 20mA test current
- 2.2V typical forward voltage, 100° viewing angle
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
2.5mm x 7.6mm
Forward Voltage
2.2V
Luminous Intensity
2.6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
25mA
Wavelength Typ
569nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
