Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.700 (CNY17.741) |
| 10+ | CNY15.390 (CNY17.3907) |
| 25+ | CNY15.080 (CNY17.0404) |
| 50+ | CNY14.760 (CNY16.6788) |
| 100+ | CNY14.450 (CNY16.3285) |
| 500+ | CNY14.130 (CNY15.9669) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.70 (CNY17.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMA-QL00-S0031Copy
Order Code1603895
Technical Datasheet
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ590nm
Luminous Intensity500mcd
Viewing Angle15°
Technical Specifications
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
15°
Forward Voltage
1.9V
Luminous Intensity
500mcd
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
