Print Page
Image is for illustrative purposes only. Please refer to product description.

2,061 In Stock
Need more?
2,061 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.180 (CNY64.6134) |
| 5+ | CNY48.550 (CNY54.8615) |
| 10+ | CNY39.910 (CNY45.0983) |
| 50+ | CNY39.460 (CNY44.5898) |
| 100+ | CNY39.000 (CNY44.070) |
| 250+ | CNY38.890 (CNY43.9457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.18 (CNY64.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HLCP-J100 is a 10-element AlGaAs red LED Bar Graph Array designed to display information in easily recognizable bar graph form. The package is end stackable and therefore capable of displaying long strings of information. Use of this bar graph array eliminates the alignment, intensity and colour matching problems associated with discrete LEDs.
- Package interlock ensures correct alignment
- Low profile package
- Rugged construction
- Large, easily recognizable segments
- High ON-OFF contrast, segment to segment
- Wide viewing angle
- Categorized for luminous intensity
- Operates at low current
Applications
Computers & Computer Peripherals, Consumer Electronics, Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
1.8V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
5.2mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
