Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-57E0PZCopy
Manufacturer Standard Lead Time32 weeks
Order Code4655056
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY622.910 (CNY703.8883) |
| 5+ | CNY554.890 (CNY627.0257) |
| 10+ | CNY486.870 (CNY550.1631) |
| 50+ | CNY465.630 (CNY526.1619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY622.91 (CNY703.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
1308nm
Data Rate Max
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
3.3V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
