Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-57E0LZCopy
Manufacturer Standard Lead Time23 weeks
Order Code1247686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY676.190 (CNY764.0947) |
| 5+ | CNY616.080 (CNY696.1704) |
| 10+ | CNY560.120 (CNY632.9356) |
| 50+ | CNY520.580 (CNY588.2554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY676.19 (CNY764.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HFBR-57E0LZ is a 125/155MBd SFP LC Transceiver for fast Ethernet, ATM, FDDI and SONET OC-3. It provides the system designer with a product to implement a range of solutions for multimode fibre fast Ethernet and SONET OC-3 (SDH STM-1) physical layers for ATM and other services. This device operates at a nominal wavelength of 1300nm with an LC fibre connector interface with an external connector shield.
- Full compliance with ATM Forum UNI SONET OC-3 multimode fibre physical layer specification
- Full compliance with the optical performance requirements of the FDDI PMD Standard
- Full compliance with the optical performance requirements of 100Base-FX version of IEEE802.3u
- LC duplex connector optical interface
- Operates with 62.5/125μm and 50/125μm multimode fibre
- Single 3.3V power supply
- 3.3V TTL LOS output
- Receiver outputs are squelch enabled
- Bail de-latch option
- 0 to 70°C Operating temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
Wavelength Typ
1308nm
Data Rate Max
1.25Gbps
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
3.3V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90011090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002274
