
13,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.200 (CNY10.396) |
| 10+ | CNY7.630 (CNY8.6219) |
| 25+ | CNY7.280 (CNY8.2264) |
| 50+ | CNY6.750 (CNY7.6275) |
| 100+ | CNY6.210 (CNY7.0173) |
| 500+ | CNY5.570 (CNY6.2941) |
Product Information
Product Overview
The HFBR-4533Z is a blue plastic simplex Fibre-optic Non-latching Connector. Compatible with Avago Technologies versatile link series transmitters and receivers. Uses a simple, snap-together concept which eliminates the need for crimping. This connector not only saves the user labour and tool cost, but reduces the yield loss due to installation error. The connectors are made of a rugged, flame-retardant plastic which is good for industrial and other harsh environments. The HFBR-453xZ series connectors are for use with plastic optical fibre only.
- Requires no crimp ring or crimping tool
- Durable ULTEM® plastic (UL file #E121562)
- Excellent retention force
Applications
Industrial, Automotive, Medical, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Vlink
1mm
HFBR-453XZ
Plastic Optical
Plastic Body
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
