
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.330 (CNY22.9729) |
| 10+ | CNY16.120 (CNY18.2156) |
| 25+ | CNY15.750 (CNY17.7975) |
| 50+ | CNY14.290 (CNY16.1477) |
| 100+ | CNY12.830 (CNY14.4979) |
| 500+ | CNY10.990 (CNY12.4187) |
Product Information
Product Overview
The HFBR-4515Z is a blue bulkhead/feed-through plastic Fibre Connector provide a snap-in action when mated to Versatile Link components. The simplex connector is colour-coded to facilitate identification of transmitter and receiver connections. Duplex connector is keyed so that proper orientation is ensured during insertion. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connector is made of a flame retardant VALOX UL94V-0 material.
- Compatible with Avago Versatile Link family of connectors and fibre optic components
- 1mm Diameter plastic optical fibre (POF) in two grades
Applications
Fibre Optics, Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical, Lighting
Technical Specifications
Vlink
1mm
HFBR-45XXZ
Plastic Optical
Plastic Body
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
