
37,600 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.640 (CNY19.9332) |
| 10+ | CNY14.570 (CNY16.4641) |
| 25+ | CNY13.980 (CNY15.7974) |
| 50+ | CNY12.900 (CNY14.577) |
| 100+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY10.390 (CNY11.7407) |
Product Information
Product Overview
The HFBR-4506Z is an off-white Parchment duplex plastic Fibre Connector with crimp ring. The connector provides a snap-in action when mated to Versatile Link components. Duplex connectors are keyed so that proper orientation is ensured during insertion. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connector is made of a flame retardant VALOX UL94V-0 material. This duplex connectors provide convenient duplex cable termination and are keyed to prevent incorrect insertion into duplex configured modules. The duplex connector is compatible with dual combinations of horizontal, vertical or tilted packages .
- Compatible with Avago Versatile Link family of connectors and fibre optic components
- 1mm Diameter plastic optical fibre (POF) in two grades
Applications
Fibre Optics, Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Vlink
1mm
HFBR-45XXZ
Plastic Optical
Plastic Body
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
