
45,098 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.520 (CNY24.3176) |
| 10+ | CNY17.580 (CNY19.8654) |
| 25+ | CNY16.240 (CNY18.3512) |
| 50+ | CNY14.900 (CNY16.837) |
| 100+ | CNY13.550 (CNY15.3115) |
| 500+ | CNY11.730 (CNY13.2549) |
Product Information
Product Overview
The HFBR-4505Z is a grey bulkhead/feed-through plastic Fibre Connector provide a snap-in action when mated to Versatile Link components. The simplex connector is colour-coded to facilitate identification of transmitter and receiver connections. Duplex connectors are keyed so that proper orientation is ensured during insertion. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connector is made of a flame retardant VALOX UL94V-0 material. This connector mates two simplex connectors for panel/bulkhead feed-through of HFBR-4501Z/4511Z terminated plastic fibre cable. Maximum panel thickness is 4.1mm. This connector can serve as a cable in-line splice using two simplex connectors. This connector is not compatible with POF duplex, POF simplex latching or HCS connectors.
- Compatible with Avago Versatile Link family of connectors and fibre optic components
- 1mm Diameter plastic optical fibre (POF) in two grades
Applications
Fibre Optics, Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical, Lighting
Technical Specifications
Vlink
1mm
HFBR-45XXZ
Plastic Optical
Plastic Body
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
