Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-4501ZCopy
Manufacturer Standard Lead Time23 weeks
Order Code1173135
Product RangeHFBR-45XXZ
Your Part Number
62,720 In Stock
Need more?
6,473 Next business day delivery available(Shanghai stock)
1,793 Delivery in 3-4 Business Days(SG stock)
54,454 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 10+ | CNY9.350 (CNY10.5655) |
| 25+ | CNY9.200 (CNY10.396) |
| 50+ | CNY8.130 (CNY9.1869) |
| 100+ | CNY7.050 (CNY7.9665) |
| 500+ | CNY6.050 (CNY6.8365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.82 (CNY13.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-4501ZCopy
Manufacturer Standard Lead Time23 weeks
Order Code1173135
Product RangeHFBR-45XXZ
Technical Datasheet
Fibre Optic Connector Type-
Fibre TypePlastic Optical
Fibre Diameter1mm
Connector Body MaterialPlastic Body
Product RangeHFBR-45XXZ
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The HFBR-4501Z from Avago is a grey colour simplex fibre connector. This connector provides a snap-in action when mated to versatile link components. It is colour coded to facilitate identification of transmitter and receiver connections. The simplex connector provides a quick and stable connection for applications that require a component to connector retention force of 8newtons (1.8lb). It is compatible with Avago Versatile Link family of connectors and fibre optic components.
- Approved by UL E121562 standard
- Compatible with horizontal, vertical or tilted packages
- Recommended operating temperature range from -40°C to 85°C
- Made of UL94 V-0 rated flame retardant VALOX material
Applications
Industrial
Contents
HFBR-4501Z simplex fibre connector, Crimp ring.
Technical Specifications
Fibre Optic Connector Type
-
Fibre Diameter
1mm
Product Range
HFBR-45XXZ
Fibre Type
Plastic Optical
Connector Body Material
Plastic Body
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
