
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.790 (CNY190.7327) |
| 5+ | CNY151.700 (CNY171.421) |
| 10+ | CNY134.610 (CNY152.1093) |
| 50+ | CNY122.850 (CNY138.8205) |
| 100+ | CNY111.090 (CNY125.5317) |
| 250+ | CNY108.870 (CNY123.0231) |
Product Overview
The HFBR-2531ETZ is a 5MBd high performance Link Receiver for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. It is simplified by the logic compatible receivers and complete specifications for each component. The device includes a monolithic dc coupled, digital IC receiver with open collector Schottky output transistor. An internal pull-up resistor is available for use in the receiver. A shield has been integrated into the receiver IC to provide additional, localized noise immunity.
- DC-5MBd Enhanced digital links
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Easy connections of simplex, duplex and latching connectors
- Compatible with standard TTL circuitry
Applications
Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
660nm
20m
No SVHC (04-Feb-2026)
5Mbaud
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
