
800 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.170 (CNY149.3521) |
| 5+ | CNY115.750 (CNY130.7975) |
| 10+ | CNY99.320 (CNY112.2316) |
| 50+ | CNY92.040 (CNY104.0052) |
| 100+ | CNY84.760 (CNY95.7788) |
| 250+ | CNY83.070 (CNY93.8691) |
Product Information
Product Overview
The HFBR-2524Z is a 1Mbaud standard Versatile Link Fibre Optic Receiver ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This 600nm horizontal receiver is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
Applications
Communications & Networking, Fibre Optics, Automotive
Technical Specifications
660nm
20m
No SVHC (04-Feb-2026)
115Kbps
HFBR-0500Z
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
