Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.250 (CNY274.8725) |
| 5+ | CNY212.840 (CNY240.5092) |
| 10+ | CNY176.360 (CNY199.2868) |
| 50+ | CNY158.120 (CNY178.6756) |
| 100+ | CNY145.950 (CNY164.9235) |
| 250+ | CNY143.040 (CNY161.6352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.25 (CNY274.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
300m
Data Rate Max
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
