Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-2412ZCopy
Manufacturer Standard Lead Time27 weeks
Order Code1173168
Your Part Number
1,976 In Stock
3,180 more incoming. You can reserve stock now
500 Next business day delivery available(Shanghai stock)
1,476 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.290 (CNY133.6677) |
| 5+ | CNY114.180 (CNY129.0234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.29 (CNY133.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HFBR-2412Z is a 5Mbaud high performance 820nm miniature link Fibre Optic Receiver which is directly compatible with popular "industry-standard" housed ST connector and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm. This receiver is compatible with standard TTL circuitry.
- No board mounting hardware required
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- Meets TIA/EIA-785 100Base-SX standard
- -40 to +85°C Wide operating temperature range
Applications
Communications & Networking, Fibre Optics, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
1500m
SVHC
No SVHC (04-Feb-2026)
Data Rate Max
5Mbaud
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
