Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-1537ZCopy
Manufacturer Standard Lead Time23 weeks
Order Code1247642
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.100 (CNY174.133) |
| 5+ | CNY137.660 (CNY155.5558) |
| 10+ | CNY121.210 (CNY136.9673) |
| 50+ | CNY110.410 (CNY124.7633) |
| 100+ | CNY99.600 (CNY112.548) |
| 250+ | CNY97.610 (CNY110.2993) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.10 (CNY174.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1537ZCopy
Manufacturer Standard Lead Time23 weeks
Order Code1247642
Technical Datasheet
Wavelength Typ650nm
Data Rate Max-
Data Transmission Distance100m
Forward Current If-
Forward Voltage-
Reverse Voltage Vr-
Signal Rate Max125Mbaud
Fibre Optic Connector TypeVlink
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
100m
Forward Voltage
-
Signal Rate Max
125Mbaud
Product Range
-
Data Rate Max
-
Forward Current If
-
Reverse Voltage Vr
-
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052
