Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-1531ETZCopy
Manufacturer Standard Lead Time32 weeks
Order Code4655055
Product RangeHFBR-0500ETZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.790 (CNY190.7327) |
| 5+ | CNY151.700 (CNY171.421) |
| 10+ | CNY134.610 (CNY152.1093) |
| 50+ | CNY125.020 (CNY141.2726) |
| 100+ | CNY115.420 (CNY130.4246) |
| 250+ | CNY113.120 (CNY127.8256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.79 (CNY190.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1531ETZCopy
Manufacturer Standard Lead Time32 weeks
Order Code4655055
Product RangeHFBR-0500ETZ Series
Technical Datasheet
Wavelength Typ660nm
Data Rate Max5Mbaud
Data Transmission Distance20m
Forward Current If80mA
Forward Voltage1.67V
Reverse Voltage Vr5V
Signal Rate Max5Mbaud
Fibre Optic Connector TypeVlink
Product RangeHFBR-0500ETZ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
20m
Forward Voltage
1.67V
Signal Rate Max
5Mbaud
Product Range
HFBR-0500ETZ Series
Data Rate Max
5Mbaud
Forward Current If
80mA
Reverse Voltage Vr
5V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
