
800 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.260 (CNY183.3538) |
| 5+ | CNY143.220 (CNY161.8386) |
| 10+ | CNY124.180 (CNY140.3234) |
| 50+ | CNY114.890 (CNY129.8257) |
| 100+ | CNY105.590 (CNY119.3167) |
| 250+ | CNY103.480 (CNY116.9324) |
Product Information
Product Overview
The HFBR-1528Z is a 10Mbaud high performance robust Versatile Link Fibre Optic Transmitter suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. This horizontal mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
Applications
Communications & Networking, Fibre Optics, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
650nm
50m
1.67V
10Mbaud
-
10Mbps
80mA
5V
Vlink
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
