
4,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.330 (CNY146.1429) |
| 5+ | CNY113.800 (CNY128.594) |
| 10+ | CNY98.270 (CNY111.0451) |
| 50+ | CNY90.210 (CNY101.9373) |
| 100+ | CNY82.150 (CNY92.8295) |
| 250+ | CNY80.510 (CNY90.9763) |
Product Information
Product Overview
The HFBR-1522Z is a 1Mbaud high performance robust Versatile Link Fibre Optic Transmitter suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. This horizontal mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
Applications
Communications & Networking, Fibre Optics, Automotive
Technical Specifications
660nm
55m
1.67V
1Mbaud
HFBR-0500Z
1Mbaud
80mA
11V
Vlink
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
