Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.510 (CNY294.3763) |
| 5+ | CNY227.950 (CNY257.5835) |
| 10+ | CNY188.880 (CNY213.4344) |
| 50+ | CNY169.340 (CNY191.3542) |
| 100+ | CNY156.310 (CNY176.6303) |
| 250+ | CNY153.190 (CNY173.1047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.51 (CNY294.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1505CFZCopy
Order Code1863220
Technical Datasheet
Wavelength Typ650nm
Data Rate Max-
Data Transmission Distance300m
Forward Current If60mA
Forward Voltage2.1V
Reverse Voltage Vr3V
Signal Rate Max2Mbaud
Fibre Optic Connector TypeSMA
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
300m
Forward Voltage
2.1V
Signal Rate Max
2Mbaud
Product Range
-
Data Rate Max
-
Forward Current If
60mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
SMA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
