
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.180 (CNY240.8934) |
| 5+ | CNY182.540 (CNY206.2702) |
| 10+ | CNY151.890 (CNY171.6357) |
| 50+ | CNY149.040 (CNY168.4152) |
| 100+ | CNY146.180 (CNY165.1834) |
| 250+ | CNY143.260 (CNY161.8838) |
Product Information
Product Overview
The HFBR-1415TZ is a 820nm miniature link Fibre Optics Transmitter with threaded ST port. The device is designed to provide high performance fibre optic communication links for information systems with link distances of up to 2.7km. The transmitter is directly compatible with popular industry-standard ST® connector. They are completely specified with multiple fibre sizes including 50/125µm, 62.5/125µm, 100/140µm and 200µm.
- Signal Rates up to 160MBd
- Repeatable ST Connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Auto-insertable and wave solderable
- No board mounting hardware required
- AlGaAs Emitters 100% burn-in ensures high reliability
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Imaging, Video & Vision, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
820nm
2000m
1.84V
160Mbaud
-
-
100mA
3.8V
ST
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
