
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.660 (CNY249.3458) |
| 5+ | CNY193.520 (CNY218.6776) |
| 10+ | CNY166.370 (CNY187.9981) |
| 50+ | CNY162.220 (CNY183.3086) |
| 100+ | CNY158.070 (CNY178.6191) |
| 250+ | CNY154.910 (CNY175.0483) |
Product Information
Product Overview
The HFBR-1414MZ is a 820nm miniature link high power Fibre Optic Transmitter which is designed to provide cost-effective, high performance fibre optic communication links for information systems and industrial applications with link distances of several kilometres. This metal port transmitter is compatible with popular "industry-standard" housed connector ST® and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm.
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- Repeatable ST connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Pick and place, wave solderable
- No board mounting hardware required
- -40 to +85°C Wide operating temperature range
Applications
Communications & Networking, Fibre Optics, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
820nm
2000m
1.84V
160Mbaud
-
160Mbaud
100mA
3.8V
ST
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
