
300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.420 (CNY263.7646) |
| 5+ | CNY207.380 (CNY234.3394) |
| 10+ | CNY181.140 (CNY204.6882) |
| 50+ | CNY171.010 (CNY193.2413) |
| 100+ | CNY161.110 (CNY182.0543) |
| 250+ | CNY158.180 (CNY178.7434) |
Product Information
Product Overview
The HFBR-1402Z is a 5Mbaud 820nm miniature link standard power Fibre Optic Transmitter which is designed to provide cost-effective, high performance fibre optic communication links for information systems and industrial applications with link distances of several kilometres. This transmitter is compatible with popular "industry-standard" SMA connector and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm.
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- Repeatable ST connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Pick and place, wave solderable
- No board mounting hardware required
- -40 to +85°C Wide operating temperature range
Applications
Communications & Networking, Fibre Optics, Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
820nm
1500m
1.7V
5Mbaud
-
5Mbaud
100mA
3.8V
SMA
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
